
Highlights & Details
Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57)
Our service for you
Technical specifications
- Product type
Single wire insulation
14 - 20
- Manufacturer part #
794276-1
- Factory colour
Blue
- Content
1 pc(s)
IP57
- Max. temperature
+120 °C
- Min. temperature
-55 °C
- Type
794276-01
- Compatible with (details)
UNIVERSAL MATE-N-LOK
- Total number of pins
6
- Material (details)
Silicone rubber
- Pins per row
3
- Nominal voltage (details)
-
- Nominal current (details)
15 A
- No. of rows
2
- Cross section
1.02 - 2.11 mm
- Pins
6
- Connection
-
- Temperature range
-55 - +120 °C
Documents & Downloads
Datasheet
Datasheet 747936 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 6 794276-01 794276-1 TE Connectivity
User & Safety Instructions
User & Safety Instructions 747936 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 6 794276-01 794276-1 TE Connectivity
Information
Information 747936 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 6 794276-01 794276-1 TE Connectivity




























