• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 2 794270-01 794270-1 TE Connectivity

1/2
Product type
Single wire insulation
AWG
14 - 20
Manufacturer part #
794270-1
Factory colour
Blue
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

193 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.64 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57)

Our service for you

Technical specifications

Product type

Single wire insulation

14 - 20

Manufacturer part #

794270-1

Factory colour

Blue

Content

1 pc(s)

IP57

Max. temperature

+120 °C

Min. temperature

-55 °C

Type

794270-01

Compatible with (details)

UNIVERSAL MATE-N-LOK

Total number of pins

2

Material (details)

Silicone rubber

Pins per row

2

Nominal voltage (details)

-

Nominal current (details)

15 A

No. of rows

1

Cross section

1.02 - 2.11  mm

Pins

2

Connection

-

Temperature range

-55 - +120 °C

Documents & Downloads

Datasheet

Datasheet 747900 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 2 794270-01 794270-1 TE Connectivity

User & Safety Instructions

User & Safety Instructions 747900 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 2 794270-01 794270-1 TE Connectivity

Information

Information 747900 Universal-MATE-N-LOK plug connector, wire sealing for water resistance (IP57) Pins: 2 794270-01 794270-1 TE Connectivity

Description

Highly reliable, multipolar plug connectors for internal and external wiring in the industry.

More interesting products

(*All information is plus legal VAT)