• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron 0603AS-022J 0603AS-022J Inductor SMD 0603 22 nH 0.7 A 1 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
22 nH
Type
0603
Sample rate
250 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.31 / piece)
€ 0.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron 0603AS-022J 0603AS-022J Inductor SMD 0603 22 nH 0.7 A 1 pc(s)

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

0603

Inductance (L)

22 nH

Sample rate

250 MHz

Tolerance ±

5 %

Nominal current

0.7 A

Material

Ceramic

Content

1 pc(s)

RoHS-compliant

Yes

Type

0603AS-022J

Documents & Downloads

Datasheet

Datasheet 433142 Fastron 0603AS-022J 0603AS-022J Inductor SMD 0603 22 nH 0.7 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 433142 Fastron 0603AS-022J 0603AS-022J Inductor SMD 0603 22 nH 0.7 A 1 pc(s)

Information

Information 433142 Fastron 0603AS-022J 0603AS-022J Inductor SMD 0603 22 nH 0.7 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)