• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron 1008AS-4N7J 1008AS-4N7J Inductor SMD 1008 0.0047 µH 0.6 A 1 pc(s)

Image similar
Product type
Inductor
Type
SMD
Inductance (L)
0.0047 µH
Type
1008
Sample rate
50 MHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

638 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.16 / piece)
€ 0.16
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron 1008AS-4N7J 1008AS-4N7J Inductor SMD 1008 0.0047 µH 0.6 A 1 pc(s)

Our service for you

Technical specifications

Product type

Inductor

Type

SMD

Type

1008

Inductance (L)

0.0047 µH

Sample rate

50 MHz

Tolerance ±

5 %

Nominal current

0.6 A

Material

Ceramic

Content

1 pc(s)

RoHS-compliant

Yes

Type

1008AS-4N7J

Documents & Downloads

Datasheet

Datasheet 434227 Fastron 1008AS-4N7J 1008AS-4N7J Inductor SMD 1008 0.0047 µH 0.6 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 434227 Fastron 1008AS-4N7J 1008AS-4N7J Inductor SMD 1008 0.0047 µH 0.6 A 1 pc(s)

Information

Information 434227 Fastron 1008AS-4N7J 1008AS-4N7J Inductor SMD 1008 0.0047 µH 0.6 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)