• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fastron 77A-100M-00 77A-100M-00 Choke Axial lead 77A 10 µH 0.042 Ω 5 A 1 pc(s)

1/3
Image similar
Product type
Choke
Type
Axial lead
Inductance (L)
10 µH
Resistance
0.042 Ω
Type
77A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fastron 77A-100M-00 77A-100M-00 Choke Axial lead 77A 10 µH 0.042 Ω 5 A 1 pc(s)

Our service for you

Technical specifications

  • Ferrite core
Product type

Choke

Type

Axial lead

Type

77A

Inductance (L)

10 µH

Resonance

1000 kHz

Tolerance ±

10 %

Resistance

0.042 Ω

Nominal current

5 A

Material

Duplex steel

Length

26 mm

(Ø)

8 mm

Content

1 pc(s)

Dim

(Ø x L) 8 mm x 26 mm

RoHS-compliant

Yes

Type

77A-100M-00

Material (details)

Ferrite

Type

77A-100

Documents & Downloads

Datasheet

Datasheet 440537 Fastron 77A-100M-00 77A-100M-00 Choke Axial lead 77A 10 µH 0.042 Ω 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 440537 Fastron 77A-100M-00 77A-100M-00 Choke Axial lead 77A 10 µH 0.042 Ω 5 A 1 pc(s)

Description

Multi-layered winding with insulating film.

This text is machine translated.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)