• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FBH55ESB-am Eltako Wireless Motion detector Surface-mount

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Colour: anthracite
  • RAL number (similar): 7016
Product type

Motion detector

Series

Eltako

Dim

(W x H x D) 80 x 80 x 27 mm

Transfer Standard (Smart Home)

Manufacturer-specific

IP30

Mounting type

Surface-mount

Data transfer (Smart Home)

Wireless

Width

80 mm

Height

80 mm

Depth

27 mm

Hub

Not required, optional for remote access

n.rel.

Surface mounted (plaster)

Anthracite

Movement sensor

TRUE

FALSE

TRUE

TRUE

Thermoplastic

Plastic

FALSE

FALSE

TRUE

TRUE

7016

TRUE

TRUE

FALSE

FALSE

30-30°

IP30

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636132 FBH55ESB-am Eltako Wireless Motion detector Surface-mount

User & Safety Instructions

User & Safety Instructions 2636132 FBH55ESB-am Eltako Wireless Motion detector Surface-mount

Description

Radio movement sensor, anthracite matt, for single mounting 80x27mm or mounting in the E-Design55 switch system. With solar cells and battery (service life 4-5 years). Smart home sensor The radio sensor can be programmed in the following actuators and in the building radio visualization and control software: F4HK14, FGM, FHK14, FHK61, FLC61, FSG14, FSG71, FSR14, FSR61, FSR71, FTN14, FTN61, FD14, FUD61, FUD71, FZK14, FZK61, FD62, FL62, FSLA.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)