• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI 8656 865650PLTXLF D-SUB pin strip 180 ° Number of pins: 50 Crimp 1 pc(s)

1/2
Product type
D-SUB pin strip
Number of pins
50
Connection
Crimp
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

119 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB pin strip
  • Number of pins: 50

Technical specifications

Product type

D-SUB pin strip

Number of pins

50

Connection

Crimp

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

865650PLTXLF

Type

8656

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)