• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI D-SUB 86303637BLF D-SUB housing Number of pins: 9 Plastic 180 ° Black 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
9
Case material
Plastic
Cable outlets
1
Connection angle
180 °
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB Enclosures

  • Number of pins: 9
  • Plastic

Our service for you

Technical specifications

Product type

D-SUB housing

Number of pins

9

Case material

Plastic

Cable outlets

1

Factory colour

Black

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

86303637BLF

RoHS-compliant

Yes

Features

Enclosure

+ 4-40 knurl head screw

+ strain relief clip

+ short screws

Temperature range

-40 °C - +95 °C

Type

D-SUB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1401491 FCI D-SUB 86303637BLF D-SUB housing Number of pins: 9 Plastic 180 ° Black 1 pc(s)

Description

Scope of delivery

  • Mounting screws with 4-40 UNC thread.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)