• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI D-SUB 863093C15MLF D-SUB housing Number of pins: 15 Plastic, metallised 90 ° Silver 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
15
Case material
Plastic, metallised
Cable outlets
1
Connection angle
90 °
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

78 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB Enclosures

  • Number of pins: 15
  • Plastic, metallised

Technical specifications

Product type

D-SUB housing

Number of pins

15

Case material

Plastic, metallised

Cable outlets

1

Factory colour

Silver

Connection angle

90°

Content

1 pc(s)

Manufacturer part #

863093C15MLF

Features

Enclosure

+ strain relief clip

Temperature range

-55 °C - +125 °C

Type

D-SUB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1401437 FCI D-SUB 863093C15MLF D-SUB housing Number of pins: 15 Plastic, metallised 90 ° Silver 1 pc(s)

More interesting products

(*All information is plus legal VAT)