• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI D-SUB D25S13A4GL00LF D-SUB receptacles 90 ° Number of pins: 25 Print 1 pc(s)

Image similar
Product type
D-SUB receptacles
Connector type
Socket, horizontal mount
Number of pins
25
Connection
Print
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

26 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-Sub socket

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 25

Technical specifications

Product type

D-SUB receptacles

Connector type

Socket, horizontal mount

Number of pins

25

Connection

Print

Connection angle

90°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

D25S13A4GL00LF

Contact material

Phosphorus bronze

Contact surface

Gold on nickel

Features

+ snap hook

+ clearance hole

Temperature range

-55 °C - +125 °C

Type

D-SUB

Documents & Downloads

Datasheet

Datasheet 1401465 FCI D-SUB D25S13A4GL00LF D-SUB receptacles 90 ° Number of pins: 25 Print 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1401465 FCI D-SUB D25S13A4GL00LF D-SUB receptacles 90 ° Number of pins: 25 Print 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)