• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI Modular jacks FCI Modular jacks N/A 73305-111LF Socket, horizontal mount Pins: 6P6C Black 1 pc(s) 73305-111LF Socket

Image similar
Product type
RJ connector
Connector type
Socket, horizontal mount
Specification
CAT 3
Connector standard
RJ12
Type
Modular jacks
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

Modular jacks

Product type

RJ connector

Connector type

Socket, horizontal mount

CAT 3

Connector standard

RJ12

Connection

SMD

No. of ports

1 x

No. of rows

1

Factory colour

Black

Content

1 pc(s)

Contact material

Phosphorus bronze

RoHS-compliant
Material (details)

PA HTN

Pins

6P6C

Documents & Downloads

Datasheet

Datasheet 1401659 FCI Modular jacks FCI Modular jacks N/A 73305-111LF Socket, horizontal mount Pins: 6P6C Black 1 pc(s) 73305-111LF Socket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.