• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI SUB-D 8655MHRA1502KLF D-SUB housing Number of pins: 15 180 ° 1 pc(s)

Image similar
Product type
D-SUB housing
Number of pins
15
Connection angle
180 °
Content
1 pc(s)
Manufacturer part #
8655MHRA1502KLF
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Number of pins: 15

Technical specifications

Product type

D-SUB housing

Number of pins

15

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

8655MHRA1502KLF

Type

SUB-D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898539 FCI SUB-D 8655MHRA1502KLF D-SUB housing Number of pins: 15 180 ° 1 pc(s)

More interesting products

(*All information is plus legal VAT)