• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCO2TS-wg Eltako Wireless CO2 air quality sensor/temperature controller Table

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Colour: White
  • RAL number (similar): 9016
Product type

CO2 air quality sensor/temperature controller

Series

Eltako

Dim

(W x H x D) 85 x 85 x 65 mm

IP20

Mounting type

Table

0.4 W

Data transfer (Smart Home)

Wireless

Width

85 mm

Height

85 mm

Depth

65 mm

Hub

Not required, optional for remote access

n.rel.

Features

Test function

Other

White

CO2-Sensor

0.4 W

FALSE

TRUE

FALSE

TRUE

FALSE

FALSE

None

FALSE

9016

FALSE

IP20

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2636192 FCO2TS-wg Eltako Wireless CO2 air quality sensor/temperature controller Table

User & Safety Instructions

User & Safety Instructions 2636192 FCO2TS-wg Eltako Wireless CO2 air quality sensor/temperature controller Table

Description

Wireless CO2 desk sensor with temperature and humidity sensor and signal. Dimensions: 85x85x65mm. With non-slip plastic feet. With regulated LED-display as per the room-air quality and brightness. Also with warning tone from level red. Standby-loss on average only 0.4 watt. Power supply with enclosed power adapter with 200 cm connection cable. The radio sensor can be taught in the following actuators and the building radio visualization and control software GFVS: F2L14.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)