Piece
Dual port terminal
+ push-in spring bracket
Quick-connect
0.2 mm²
4 mm²
0.2 mm²
6 mm²
24
10
8.2 mm
2
2
Grey
32 A
32 A
1000 V
10 mm
12 mm
3062744
50 pc(s)
Yes
PTTB 4-L 1000V
(L x W x H) 83.5 x 8.2 x 47.5 mm
8.2 mm
47.5 mm
83.5 mm
V0
Grey
PA
PA
yes
Datasheet 716451 Feed-through terminal block PTTB 4-L 1000V 3062744 Phoenix Contact
User & Safety Instructions 716451 Feed-through terminal block PTTB 4-L 1000V 3062744 Phoenix Contact
The necessary accessories are required to use the article as described.