• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502121049 E-Cut Plunge saw blade 55 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision E-Cut saw blade pack of 5

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Saw blade width

55 mm

Saw blade length

50 mm

Material suitability

Wood

Compatible with

Fein

Compatible with

SuperCut

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324736 Fein 63502121049 E-Cut Plunge saw blade 55 mm 5 pc(s)

Description

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?