• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502135031 E-Cut Plunge saw blade 35 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Universal E-Cut saw blade pack of 5

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Saw blade width

35 mm

Saw blade length

50 mm

Material suitability

Wood

Plastic

Plasterboard

Compatible with

Fein

Compatible with

SuperCut

Content

5 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324752 Fein 63502135031 E-Cut Plunge saw blade 35 mm 5 pc(s)

Description

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)