• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63503183010 Jigsaw blade for wood CV 75 T2.5 SW SC RV 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • TPI 10
  • Width 8 mm
Product type

Jigsaw blade

Saw blade length

100 mm

Material (details)

CV (chrome-vanadium)

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3359027 Fein 63503183010 Jigsaw blade for wood CV 75 T2.5 SW SC RV 5 pc(s)

Warranty Terms

Warranty Terms 3359027 Fein 63503183010 Jigsaw blade for wood CV 75 T2.5 SW SC RV 5 pc(s)

Description

Features

  • Jigsaw blade for wood CV 75 T2.5 SW SC RV
  • Profi-Line
  • Jigsaw blade for wood
  • Suitable for use in the following materials: Coated boards, wood, soft wood, construction wood, kitchen countertops, Plywood, Multiplex, plywood. Captivates by splinter-free and straight, clean cuts with switched off pendulum stroke
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)