• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63714063010 Sandpaper belt Grit size 180 (L x W) 520 mm x 3 mm 10 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Abrasive belt K180 Dremel VE10

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Sandpaper belt

Grit size

180

Length

520 mm

Width

3 mm

Content

10 pc(s)

Dim

(L x W) 520 mm x 3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324887 Fein 63714063010 Sandpaper belt Grit size 180 (L x W) 520 mm x 3 mm 10 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)