• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63717088012 Delta grinder blade Hook-and-loop-backed, Unperforated Grit size 180 Width across corners 80 mm 50 pc(s

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

54 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Unperforated Sanding Sheets, Grit:, 1 pc(s)

  • Unperforated
  • Girit:
  • 1 pc(s)
  • 'Orange logo with white lettering: FEIN Online Partner 2025'
  • 'FEIN. Online Partner.' and a company logo on an orange background.

Technical specifications

Product type

Delta grinder blade

Features

Hook-and-loop-backed

Unperforated

Grit size

180

Width across corners

80 mm

Length

80 mm

Content

50 pc(s)

Total dimensions

80 x 80 x 80 mm

Uses

Almost any surface

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821309 Fein 63717088012 Delta grinder blade Hook-and-loop-backed, Unperforated Grit size 180 Width across corners 80 mm 50 pc(s

Description

Unperforated, with hook-and-loop fastener. For universal application on nearly all surfaces.

Features

  • Unpunched, with hook-and-loop fastening For universal use on almost any surface. With aluminium oxide abrasive grain and full resin bond for high stock removal.

More interesting products

(*All information is plus legal VAT)