• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63717301010 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Highlights & Details

Fiber grinding disc grain 36 125 mm

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Abrasive fibre disc

(Ø)

125 mm

Grit size

36

Material

Zirconium/corundum

Material suitability

Steel

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526787 Fein 63717301010 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

Warranty Terms

Warranty Terms 2526787 Fein 63717301010 Abrasive fibre disc Diameter 125 mm Grit size=36 25 pc(s)

Description

Features

  • High-performance abrasive made of zirconium oxide with a very good removal rate and service life
  • Can be used universally in steel and stainless steel
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)