• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63728017011 Router sandpaper Punched Grit size 320 (Ø) 150 mm 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sandpaper K320 VE 50

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Router sandpaper

Features

Punched

Grit size

320

(Ø)

150 mm

Content

50 pc(s)

Dim

(Ø) 150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324999 Fein 63728017011 Router sandpaper Punched Grit size 320 (Ø) 150 mm 50 pc(s)

Description

Hints

This text is machine translated.