• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63728009014 Router sandpaper Punched Grit size 40 (Ø) 150 mm 50 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Sandpaper K40 VE 50

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Router sandpaper

Features

Punched

Grit size

40

(Ø)

150 mm

Content

50 pc(s)

Dim

(Ø) 150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324992 Fein 63728009014 Router sandpaper Punched Grit size 40 (Ø) 150 mm 50 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)