Oscillator - MM 500||MULTIMASTER MM 500 PLUS Selection
Thanks to StarlockPlus tool holder you have access to around 100 FEIN accessories of the power classes Starlock and StarlockPlus.|350 W FEIN motor. High-performance motor with Hohem copper component for more cutting speed and faster work progress.|Tacho generator: Constant speeds even under load and continuously variable electronic speed control.|Metal transmission: High load capacity and maximum service life, as all gear parts are made of metal.|Mechanical interface: For stationary operation in the table or drill stand mounting or for mounting the depth stop.|Industrial cable: Large range of action thanks to 5 meter long fine-wire industrial quality rubber cables.|Ideally equipped for every application. Mobile working with the L-BOXX system.
Technical specifications
Product type
Multitool
Features
incl. case
incl. accessories
350 W
Tool holder
StarlockPlus
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3763096 Fein 72296778000 Multitool incl. case, incl. accessories 350 W
Description
Oscillator - MM 500|MULTIMASTER MM 500 PLUS Selection|The powerful multi-tool for quick removal and renovation work with 55 accessories for sawing, grinding, separating tiles and more.
Oscillator - MM 500|MULTIMASTER MM 500 PLUS Selection|The powerful multi-tool for quick removal and renovation work with 55 accessories for sawing, grinding, separating tiles and more.