• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 92604172020 Tool battery 14.4 V 5 Ah Li-ion

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Li-ion Battery 14.4 V / 5 Ah

  • 'Orange logo with white lettering: FEIN Online Partner 2025'
  • 'FEIN. Online Partner.' and a company logo on an orange background.
  • Award image for Fein 92604172020 Tool battery 14.4 V 5 Ah Li-ion

Technical specifications

Product type

Tool battery

Battery voltage

14.4 V

Type

92604172020

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

for brands

Fein

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

0.585 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1558419 Fein 92604172020 Tool battery 14.4 V 5 Ah Li-ion

Warranty Terms

Warranty Terms 1558419 Fein 92604172020 Tool battery 14.4 V 5 Ah Li-ion

Description

Features

  • Charging indicator
  • Safety Cell Technology.

Hints

This text is machine translated.