• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 92604170020 Tool battery 2.5 Ah Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Li-Lion battery 14 V / 2.5 Ah

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Tool battery

Battery voltage

14.4 V

Type

92604170020

Capacity (mAh, Ah)

2.5 Ah

Technology

Li-ion

for brands

Fein

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

391 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550318 Fein 92604170020 Tool battery 2.5 Ah Li-ion

Warranty Terms

Warranty Terms 1550318 Fein 92604170020 Tool battery 2.5 Ah Li-ion

Description

Features

  • Charging indicator
  • Safety Cell Technology.

Hints

FINE warrants all cordless tools (incl. Li-ion battery and charger) 3-year FEIN PLUS warranty. 3-year warranty when registered within 6 weeks of purchase. For more information, read the manual of your product. This text is machine translated. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 138.98*

More interesting products

(*All information is plus legal VAT)