
Number
Total (€ 345.00 / piece)
€ 345.00
incl. VAT
14-day return policy included
Highlights & Details
Fein ASCD 18-300 W2 AS Set RTU 18V 71151063000 Cordless impact driver 290 Nm 18 V 4 Ah Li-ion w/o battery
- 18 V/4 Ah;Li-ion battery
- Torque (max.) (details) 290 Nm;Screw Ø (max.) (details) M18 (8.8);Torque levels 6
Technical specifications
- Battery voltage: 18 V
- Battery compatibility: Li-Ion / ProCORE Li-Ion
- Battery interface 18 V AMPShare
- Motor: Brushless
- Idling speed 0 - 1700
- Blow count 0 - 3400
- Tool holder 1/2 (12.5 mm) male square
- Weight without rechargeable battery: 1.20 kg
- Max. Torque (Hard / soft) 290 Nm
- Torque levels: 6
- Max torque: 290 Nm
- Max. metric screw: M18 (8.8)
- max. Ø wood screw 8 x 300 mm
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
4 Ah
- Technology
Li-ion
- Idle speed (details)
0 - 1700 U/min
- Max. torque
290 Nm
- Torque levels
6
- Max. screw Ø
M18 (8.8)
- Blow count
0 - 3400 /min
- Tool holder
1/2" (12.5 mm) male square
- Features
w/o battery
- Weight
1.20 kg
- Weight, information
without rechargeable battery
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323870 Fein ASCD 18-300 W2 AS Set RTU 18V 71151063000 Cordless impact driver 290 Nm 18 V 4 Ah Li-ion w/o battery
Description
Battery-operated impact screwdriver in user set|ASCD 18-300 W2 AS ready-to-use set|Battery-operated impact screwdriver with tool holder 1/2" male square including 3-piece nut set 17 / 19 / 21 mm and locking spring in user set. Without battery and without charger
This text is machine translated.
This text is machine translated.
Features
- For extremely precise working: The ASCD 18-300 W2 AS with electronic torque settings with 6 steps prevents the drawing of screw heads.
- Ready to use for screwing metric screws to the machine and appropriate accessories.
- 3 piece nut set with matching safety spring for the key width 17 mm, 19 mm and 21 mm.
- Available in stock VARIO adapter 1/2" from FINE developed suitable for all VARIO accessories for simple and machine drilling, lowering, tapping, recutting and cleaning of through threads up to a maximum of M18 Makes the impact wrench in addition to the tap and thus extends the work application by a whole more machine.
- BRUSHLESS FEIN PowerDrive motor with 30% higher efficiency and long life.
- 1/2" square for admission of fun
- Metric screws to M18 (8.8).
- 10% higher torque in left run for loosening the extremely firm screws.
- Robust full-metal impact gear.
- Touch-protection at gear head.
- Up to 600 screw connections (M18) with one battery charge (ProCORE 4 Ah).
- Ergonomic and flexible use with side-mounted bit and belt holder.
- Compatible with Bosch Professional 18 V batteries since 2008 and AMPShare batteries.
- Maximum work progress with AMPShare 18 V batteries: COOLPACK 1.0 technology provides a longer battery life compared to batteries without COOLPACK technology and thus enables longer operating times. ECP protects the battery against overloading, overheating and deep discharge.
- Best equipped for every use. Mobile working with the L-BOXX system.
Scope of delivery
- 1 ASCD 18-300 W2 AS (incl. belt clip, bit holder)
- 1 3-piece socket set SW 17 / 19 / 21 mm
- 1 locking spring
- 1 plastic tool case (L-BOXX 136)
Hints
Battery and charger not included.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 589.99*
What kind of Impact Drivers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























