• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein CG14-125V 72228960230 Angle grinder 125 mm 1400 W

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Compact angle grinder Ø 125 mm, CG 14-125 V

  • 1400 W

Technical specifications

Product type

Angle grinder

1400 W

Disc diameter

125 mm

Cable length

4 m

Operating voltage

230 V

Mandrel thread

M14

Weight

2300 g

Idle speed

2800 - 11500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3308161 Fein CG14-125V 72228960230 Angle grinder 125 mm 1400 W

Description

A faster and more comfortable working on the construction site and in metal workshops is made possible by the powerful 400-Watt motor and a much smaller grip range of 195 mm. New cooling concept with ventilation inlets and removable dust filter ensure longer machine life, even in extreme environments. Variable speed levels support the operator in different work situations. Robust motor for daily use Durable due to overload protection and long carbon brush life. Quick progress through powerful motor. Gearbox head is 90° rotatable for a high application versatility. Faster, tool-free change of grinding agents: Quick-release nut included as standard. High overload capability thanks to direct motor cooling.

This text is machine translated.

Features

  • Soft start-up.
  • Restart protection
  • Block monitoring
  • Electronic overload protection
  • Electronic speed selection
  • Check return

Scope of delivery

  • CG14-125V
  • Anti-vibration handle
  • Collet flange
  • Tightening nut
  • Protective cover
  • Two key hole
  • Cut-off protection hood
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)