• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Metabo WEV 19-125 W 613108000 Angle grinder 125 mm 1900 W

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

WEV 19-125 Q M-Brush angle grinder

  • 1900 W
  • Red background with white text 'MARATHON MOTOR'
  • Red background with white text: M-BRUSH TECHNOLOGY.
  • A red sign shows a crossed-out spanner above the text 'M-QUICK', symbolising a prohibition on tools.
  • Red background with a white circular arrow; stylised plug in the centre. Underneath it reads 'Restart Protection'.
  • White arrow pointing up and to the right on a red background. Below the arrow, it reads 'Soft-Start'.
  • 'Symbol of two interlocking gears above text: S-Automatic Mechanical Safety Clutch' on a red background.
  • The image shows a logo with white letters 'MMVTM' on a red background. The letters have a stylised, curved design.
  • A white speedometer on a red background displays 'rpm'. Beneath it, the text reads 'VARIO TACHO CONSTAMATIC'.

Technical specifications

Product type

Angle grinder

1900 W

Disc diameter

125 mm

Output power

1220 W

Cable length

4 m

Mandrel thread

M14

Length

350 cm

Width

300 mm

Dim

(L x W) 350 cm x 300 mm

Weight

2.5 kg

Idle speed (details)

2800 - 11000 /min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2585144 Metabo WEV 19-125 W 613108000 Angle grinder 125 mm 1900 W

User & Safety Instructions

User & Safety Instructions 2585144 Metabo WEV 19-125 W 613108000 Angle grinder 125 mm 1900 W

Description

Features

  • With powerful 1,900 watts and M-Brush technology equipped for industrial use
  • Metabo M-Brush technology: Service-free carbon brushes with 3 times the life of a machine
  • Longer life, more pull: The Metabo Marathon engine with patented dust protection, up to 20% more overload capacity and 50% more torque
  • Vario-Tacho-Constamatic (VTC) solid shaft electronics with adjusting wheel: For working with speeds that are suitable for material and which remain constant under load
  • Tool-less, fast disc change at the push of a button with the Metabo M-Quick system
  • This text is machine translated.

Scope of delivery

  • Protective cover
  • support flange
  • M-Quick clamping nut
  • Additional handle Metabo VibraTech (MVT)
  • Dust protection filter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 399.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)