• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GWS 12V-76(2xGBA2.0Ah,GAL12V-20) 06019F200C Cordless angle grinder 76 mm 12 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless angle grinder GWS 12V-76 Professional

  • 12 V
  • Blue symbol with white background displays the inscription 'LI-ION', indicating lithium-ion batteries.
  • '19,500 min⁻¹/rpm' on white background in blue script.
  • A sign shows '12 V', indicating a voltage of 12 volts.
  • Symbol of an internal thread with the designation 'M5', showing a screw thread representation.
  • Symbol of a circle with a central point, showing diameter 'Ø 76/10 mm'

Technical specifications

Product type

Cordless angle grinder

Voltage

12 V

Disc diameter

76 mm

Cable length

0 mm

No. of power packs included

2

Max. separation depth

16 mm

Mandrel thread

M5

Length

315 mm

Width

245 mm

Height

110 mm

Dim

(L x W x H) 315 x 245 x 110 mm

Weight

0.7 kg

Weight, information

without rechargeable battery

Type (Bosch)

Bosch Professional (blue)

Idle speed

19500 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226383 Bosch Professional GWS 12V-76(2xGBA2.0Ah,GAL12V-20) 06019F200C Cordless angle grinder 76 mm 12 V

Conformity certificate

Conformity certificate 2226383 Bosch Professional GWS 12V-76(2xGBA2.0Ah,GAL12V-20) 06019F200C Cordless angle grinder 76 mm 12 V

Description

Comfortable handling even in narrow places thanks to unique
Compact design and lowest weight on the market
Fast work progress through powerful EC-motor
Easy disc change thanks to permanent spindle lock

This text is machine translated.

Features

  • Handy in every situation - extremely compact and ergonomic for quick separation on the construction site
  • Fast work progress thanks to powerful EC motor
  • Versatile use in different materials

Scope of delivery

  • GWS 12V-76(2XGBA2.0AH,GAL12V-20)
  • 2 x Inox cutting wheel, Expert for Inox, 76 x 10 mm
  • 1 x carbide cutting disc carbide multiwheel
  • 1 x diamond cutting disc, Best for Ceramic, 76 x 10 mm
  • 1 x grinding wheel, Expert for Inox, 76 x 10 mm
  • Charger GAL 12V-20 Professional
  • 2 x battery GBA 12V 2.0Ah
  • Protective cover
  • Tool bag
  • User manual.

More interesting products

(*All information is plus legal VAT)