• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein Cordless nibbler ABLK 18 1.6 E AS Set 2x 5Ah 71321164000 Battery voltage 18 V

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 929.00 / piece)
€ 929.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALK 18 1.6 E AS set 2x 5 Ah

  • Battery nibbler up to 1.6 mm
  • ALK 18 1.6 E AS set 2x 5 Ah
  • Compact and curved knibbler for roof and facade construction
  • Precise cuts in trapezoidal and corrugated sheet as well as profiles
  • Includes charger GAL 1880 CV AS, 2x LiIon battery GBA 18V 5.0Ah AS, additional set of stamps and matrices, permanent marker, masking tape and meter stick.

Technical specifications

  • Battery voltage: 18 V
  • Battery compatibility: Li-Ion / ProCORE Li-Ion
  • Battery interface 18 V AMPShare
  • Weight without rechargeable battery: 1.71 kg
  • Battery capacity 5 Ah
  • Stroke number 850/1350 1/min
  • Immersion-Ø with Matrix 22 mm
  • Radius of the smallest curve (inside / outside) 30/35 mm
Product type

Cordless nibbler

Battery voltage

18 V

Weight

1.71 kg

Battery capacity

5 Ah

Number of strokes (max.)

1350 /min

Max. material thickness (aluminium strength: 250 N/mm²)

2.5 mm

Max. material thickness (steel strength: 400 N/mm²)

1.6 mm

Max. material thickness (steel strength: 600 N/mm²)

1 mm

Max. material thickness (steel strength: 800 N/mm²)

0.7 mm

Cutting speed (max.)

1.5 m/min

Cutting width (max.)

5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323901 Fein Cordless nibbler ABLK 18 1.6 E AS Set 2x 5Ah 71321164000 Battery voltage 18 V

Description

Battery nibbler to 1.6 mm|ALK 18 1.6 E AS set 2x 5 Ah|Compact and curved knibbler for roof and facade construction. Precise cuts in trapezoidal and corrugated sheet as well as profiles. Includes charger GAL 1880 CV AS, 2x LiIon battery GBA 18V 5.0Ah AS, additional set of stamps and matrices, permanent marker, masking tape and meter stick.

This text is machine translated.

Features

  • 66 m cutting capacity (in 0.8 mm plate) with one battery charge (GBA 5 Ah).
  • In 45-degree increments through 360 ° variable adjustable cutting tool-rotating direction through matrix support
  • Optimum handiness through extremely slim gear head.
  • 1.5 m/min cutting speed for outstanding work progress.
  • Variable cutting speed through electronically adjustable stroke rate.
  • Short-term overlapping range up to 2.6 mm.
  • Rotating seal for up to 30% longer service life.
  • Proven MultiMaster motor with extraordinary power and stability.
  • Compatible with AMPShare-/ Bosch Professional 18 V batteries.
  • Maximum work progress with AMPShare 18 V batteries: COOLPACK 1.0 technology provides a longer battery life compared to batteries without COOLPACK technology and thus enables longer operating times. ECP protects the battery against overloading, overheating and deep discharge.
  • Low operating costs The stamp and die are exchanged independently of each other.
  • QuickIN quick change system of die and stamp.
  • Best equipped for every use. Mobile working with the L-BOXX system.
  • The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries.

Scope of delivery

  • 1 matrix (30109141003) fitted
  • 1 stamp (63602050000) fitted
  • 1 matrix support (30109154007)
  • 1 Allen wrenches 6 mm
  • 1 Punch and die set (30109169030)
  • 1 permanent marker (32133037000)
  • 1 Painters's tape (32133038000)
  • 1 Meter stick (18750283000)
  • 2 Li-ion GBA 18V 5.0 Ah AS (92604346020)
  • 1 CHARGER GAL 1880 CV AS (92604335010)
  • 1 plastic tool case (L-BOXX 136)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.