• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein Multimaster MM 500 Plus Top 72296770000 Multifunction tool incl. case 32-piece 350 W

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Multimaster MM 500 Plus Top

  • The powerful multi-tool for fast work progress (with expansion and renovation) with over 30 accessories for sawing in wood and metal, grinding, tiles separate and more
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • 2 x 1.7°
Product type

Multifunction tool

Features

incl. case

350 W

Idle oscillation rate

10000 - 19500 /min

Tool holder

StarlockPlus

QuickIN

Cable length

5 m

Operating voltage

230 V

Weight

1.4 kg

Type

MM 500 PLUS TOP

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890661 Fein Multimaster MM 500 Plus Top 72296770000 Multifunction tool incl. case 32-piece 350 W

Warranty Terms

Warranty Terms 2890661 Fein Multimaster MM 500 Plus Top 72296770000 Multifunction tool incl. case 32-piece 350 W

Description

Thanks to StarlockPlus tool holder you have access to around 100 FEIN accessories of the power classes Starlock and StarlockPlus.-350 W FEIN motor. Overload-proof, high performance motor with Hohem copper component for more cutting speed and faster work progress.-Tacho generator: Constant speeds even under load and continuously variable electronic speed control.-Metal gear: High load capacity and maximum service life, since all gear parts are made of metal.-Mechanical interface: For stationary operation in the table or drill stand mounting or for fixing the depth stop.-Industrial cable: Large action radius thanks to 5 meter long fine wired rubber cable in industrial quality. - Well equipped for every application Mobile working with the L-BOXX system.

This text is machine translated.

Scope of delivery

  • 1 E-Cut long-life saw blade (10 mm)
  • 2 E-Cut long-life saw blades (35 mm)
  • 2 E-Cut long-life saw blades (65 mm)
  • 1 E-Cut Carbide Pro saw blade (32 mm)
  • 1 HM saw blade (Ø 75 mm)
  • 1 HM grater (triangular)
  • 1 spatula
  • 1 Sanding plate punched
  • Each 5 grinding sheets, punched (K 60, 80, 120, 180)
  • 1 suction device
  • 1 plastic tool cases (L-Boxx 136)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)