• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein Multimaster MM 700 Max Basic 72296863000 Multifunction tool incl. case 2-piece 450 W

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Multimaster MM 700 Max

  • Our best multi-tool for fastest working progress during development and renovation with bi-metal saw blade for wood, metal and plastics
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Tool change:QuickIN
  • Amplitude: 2 x 2°
  • Nominal input 450 W
Product type

Multifunction tool

Features

incl. case

450 W

Idle oscillation rate

10000 - 19500 /min

Tool holder

StarlockMax

QuickIN

Cable length

5 m

Operating voltage

230 V

Weight

1.6 kg

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890662 Fein Multimaster MM 700 Max Basic 72296863000 Multifunction tool incl. case 2-piece 450 W

Warranty Terms

Warranty Terms 2890662 Fein Multimaster MM 700 Max Basic 72296863000 Multifunction tool incl. case 2-piece 450 W

Description

Anti-vibration system: Durable, safe and comfortable working due to low vibration and excellent noise damping. StarlockMax tool holder: More work progress and higher precision thanks to 100% loss-free power transmission. QuickIN: Tool change in less than 3 seconds by patented tool-less FEIN quick-release system. Thanks to StarlockMax tool holder, you have access to around 180 FEIN accessories of the power classes Starlock, StarlockPlus and StarlockMax. 450 W FEIN high-power motor: Continuous and overload-proof high-power motor with Hohem copper portion for highest cut speed and fastest working progress. Tacho generator: Constant speeds even under load and continuously variable electronic speed control. Metal transmission: High load capacity and maximum service life, as all gear parts are made of metal. Mechanical interface: For stationary operation in the table or drill stand support or for mounting the depth stop. Industrial cable: Large action radius thanks to 5 meter long fine wired rubber cable in industrial quality. Electronic protection switch – protection for users with, for example Block the saw blade. Best equipped for every use. Mobile working with the L-BOXX system.

This text is machine translated.

Scope of delivery

  • 1 universal E-Cut-Saw blade (44 mm)
  • 1 plastic tool cases (L-Boxx 136)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)