• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein Tin snip 72303561000 BLS 2.5 E

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,115.00 / piece)
€ 1,115.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plate shears BLS 2.5 up to 2.5 mm E/350 W

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Tin snip

210 W

Cable length

5 m

Weight

2.1 kg

Number of strokes (max.)

1700 /min

Cable length

5 m

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1322998 Fein Tin snip 72303561000 BLS 2.5 E

Warranty Terms

Warranty Terms 1322998 Fein Tin snip 72303561000 BLS 2.5 E

Description

Powerful motor with powerful draft for the heaviest work. Full view of the cutting line enables faster work progress. Four-way reverse blade for clean and burr-free cuts at low operating costs. Ideal for trimming and cutting Full view of the cutting line Good curves smooth operation at low metal deformation 4.8 metre cable Stainless steel up to 1.6 mm.

Scope of delivery

  • Plunger and table knife
  • Pair of keys
  • Chip thrower.

Hints

This text is machine translated.

What kind of Electric Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.