• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Feller Accessories Bracket EDIZIOdue Black (matt) 2913-2.FMI.60 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover frame size 3x2 UP EdizioDue black

  • Cover frame size 3x2
  • Design: Flush-mounted

Technical specifications

Type


Cover frame size 3x2 UP EdizioDue black

Switch type function

Bracket

Product type

Cover

Switch type component

Accessories

Type series

EDIZIOdue

Factory colour

Black (matt)

IP20

Content

1 pc(s)

Material

Thermoplastic

Description

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions.
EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.