• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Feller Accessories Housing EDIZIOdue Black (matt) 985-FX.54.60 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Housing + bracket for FX size 1x1 AP, EdizioDue, black

  • Case size 1 x 1
  • Design: Surface-mounted
  • With fastening bracket for FX units

Technical specifications

  • Mounting height 54 mm
Type


Housing + bracket for FX size 1x1 AP, EdizioDue, black

Switch type function

Housing

Product type

Housing

Switch type component

Accessories

Type series

EDIZIOdue

Factory colour

Black (matt)

IP20

Content

1 pc(s)

Material

Thermoplastic

Description

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.