Housing + bracket for FX size 1x1 AP, EdizioDue, light gray
Case size 1 x 1
Design: Surface-mounted
With fastening bracket for FX units
Technical specifications
Mounting height 54 mm
Type
Housing + bracket for FX size 1x1 AP, EdizioDue, light gray
Switch type function
Housing
Product type
Housing
Switch type component
Accessories
Type series
EDIZIOdue
Factory colour
Light grey
IP20
Content
1 pc(s)
Material
Thermoplastic
Description
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
This text is machine translated.
Description
EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.