• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Feller Bracket, Cover, Mount EDIZIOdue Coffee 2912.FMI.57 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cover frame size 2x1 UP EdizioDue coffee

  • Cover frame size 2 x 1
  • Design: Flush-mounted

Technical specifications

Type


Cover frame size 2x1 UP EdizioDue coffee

Switch type function

Bracket

Cover

Mount

Product type

Faceplate

Type series

EDIZIOdue

Factory colour

Coffee

IP20

Content

1 pc(s)

Material

Thermoplastic

Description

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.