• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Feller Complete Socket Nevo by Feller White 87023.NUP.W.61.48 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

NUP socket type 23 16A IP55 white

  • NUP socket type 23 16AMT red sealWith plug-in terminals

Technical specifications

Type


NUP socket type 23 16A IP55 white

Switch type function

Socket

Product type

Switch product range

Switch type component

Complete

Type series

Nevo by Feller

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IP55

Content

1 pc(s)

Description

Already today on the state of tomorrowThe new Swiss standard series SN 441011 entered into force on 1 March 2019. Among other things, the series of standards includes new sockets with the IP55 degree of protection, which are also dust- and splash-proof with open hinged lid, provided that the newly defined IP55 plug is used. The IP55/IP55 sockets in THE NEVO range meet these requirements and can be identified by the red seal and the corresponding symbol on the hinged cover.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.