The new Swiss standard series SN 441011 entered into force today at the state of tomorrow on 1 March 2019. Among other things, the series of standards includes new sockets with the IP55 degree of protection, which are also dust- and splash-proof with open hinged lid, provided that the newly defined IP55 plug is used. The IP55/IP55 sockets in THE NEVO range meet these requirements and can be identified by the red seal and the corresponding symbol on the hinged cover.
This text is machine translated.
Description
The new Swiss standard series SN 441011 entered into force today at the state of tomorrow on 1 March 2019. Among other things, the series of standards includes new sockets with the IP55 degree of protection, which are also dust- and splash-proof with open hinged lid, provided that the newly defined IP55 plug is used. The IP55/IP55 sockets in THE NEVO range meet these requirements and can be identified by the red seal and the corresponding symbol on the hinged cover.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.