• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Feller Complete Speed controller EDIZIOdue White 177560 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Speed controller 1-10 UP EdizioDue white

  • Variably combinable color inserts
  • Easy color conversion

Technical specifications

  • Type: Flush mounted
  • Device function: Rotary switch
  • Size: 1x1
  • Surface finish: Matt
  • Mounting depth: 29 mm
  • Dimensions (LxWxH): 88x88x40 mm
  • Weight: 110 g
Type


Speed controller 1-10 UP EdizioDue white

Switch type function

Speed controller

Product type

Speed controller

Switch type component

Complete

Type series

EDIZIOdue

Factory colour

White

Nominal voltage

230 V

Nominal current

2 A

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3735076 Feller Complete Speed controller EDIZIOdue White 177560 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735076 Feller Complete Speed controller EDIZIOdue White 177560 1 pc(s)

Description

Speed controller / size 1x1 / design: Flush mounted / voltage: 230V / current: 20-400VA / 1 x speed adjuster 1-10 / 1-phase, start up at minimum voltage, adjustable / EdizioDue

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.