• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Feller Cover Pushbutton EDIZIOdue Light grey 177731 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Double pressure switch/button front plate EdizioDue light gray

  • Variably combinable color inserts
  • Easy color conversion

Technical specifications

  • Front panel type
  • Surface finish: Matt
  • Dimensions (LxWxH): 65x65x75 mm
  • Weight: 20g
Type


Double pressure switch/button front plate EdizioDue light gray

Switch type function

Pushbutton

Product type

Pushbutton

Switch type component

Cover

Type series

EDIZIOdue

Factory colour

Light grey

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3735060 Feller Cover Pushbutton EDIZIOdue Light grey 177731 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735060 Feller Cover Pushbutton EDIZIOdue Light grey 177731 1 pc(s)

Description

Double push switch/double pushbutton/design: Front panel/color: Light gray/ IP protection class: IP20/ EdizioDue

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.