• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Feller Cover Socket EDIZIOdue White 177544 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket 3x Type 13 Front panel EdizioDue white

  • Variably combinable color inserts
  • Easy color conversion

Technical specifications

  • Socket for Equipment
  • Front panel type
  • Device function: 3x Type 13
  • Surface finish: Matt
  • Halogen-free: Yes
  • Number of slots: 3
  • Dimensions (LxWxH): 60x60x20 mm
  • Weight: 20g
Type


Socket 3x Type 13 Front panel EdizioDue white

Switch type function

Socket

Product type

Socket

Switch type component

Cover

Type series

EDIZIOdue

Factory colour

White

IP20

Content

1 pc(s)

Similar RAL

9010

Documents & Downloads

Datasheet

Datasheet 3735156 Feller Cover Socket EDIZIOdue White 177544 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735156 Feller Cover Socket EDIZIOdue White 177544 1 pc(s)

Description

Socket 3x type 13 / Design: Front panel / Colour: White / IP protection class: IP20 / EdizioDue

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.