• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Feller Cover Switch/socket combo EDIZIOdue White 177528 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Small combination switch/button, front panel / Type 13 Frontpl. EdizioDue w

  • Variably combinable color inserts
  • Easy color conversion

Technical specifications

  • Device type: Small combo
  • Front panel type
  • Apparatus function: Schema 3 / type 13; A/R / type 13
  • Function: Front lens
  • Surface finish: Matt
  • Number of slots: 1
  • Dimensions (LxWxH): 60x60x26 mm
  • Weight: 20g
Type


Small combination switch/button, front panel / Type 13 Frontpl. EdizioDue w

Switch type function

Switch/socket combo

Product type

Switch/socket combo

Switch type component

Cover

Type series

EDIZIOdue

Factory colour

White

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3735112 Feller Cover Switch/socket combo EDIZIOdue White 177528 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735112 Feller Cover Switch/socket combo EDIZIOdue White 177528 1 pc(s)

Description

Small combination of push buttons / pushbutton / type 13 / design: Front panel / additional function: Front lens / color: White / IP protection class: IP20 / EdizioDue

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.