• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Feller Insert Pushbutton EDIZIOdue White 177578 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Push switch scheme 6 illuminated use EdizioDue

  • Variably combinable color inserts
  • Easy color conversion

Technical specifications

  • Design: Insert
  • Apparatus function: Schema 3
  • Lighting: Yellow LED
  • Function: Illuminated, orientation lamp, with plug-in terminals
  • Mounting depth: 27 mm
  • Dimensions (LxWxH): 46x58x27 mm
  • Weight 140 g
Type


Push switch scheme 6 illuminated use EdizioDue

Switch type function

Pushbutton

Product type

Pushbutton

Switch type component

Insert

Type series

EDIZIOdue

Factory colour

White

Nominal voltage

230 V

Nominal current

16 A

IP20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3735080 Feller Insert Pushbutton EDIZIOdue White 177578 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3735080 Feller Insert Pushbutton EDIZIOdue White 177578 1 pc(s)

Description

Pressure switches diagram 6 illuminated with yellow LED / design: Insert / current: 16A / voltage: 230V / additional function: Orientation light, with plug-in terminals / installation depth: 27mm / IP-protection class: IP20 / EdizioDue

EDIZIODUE is far more than an attractive range of light switches and sockets. For the majority of system solutions it is also a superior design philosophy for all functions. EDIZIOdue uses the proven Feller apparatus technology. The basis is the color-neutral functional application, which allows the modular types flush-mounting, surface-mounting and installation. Subsequent color changes are quickly fulfilled, since EDIZIOdue covers can be easily replaced when the device is connected.

This text is machine translated.

Hints

For sale and use in Switzerland only!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.