• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Feller UP flush-mount socket Black 168126 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

UP inlet box 6/5 50mm for socket 3x type 13 FLF

  • UP inlet box FLF 6/5 50 mm for socket 3 x type 13

Technical specifications

  • Mounting depth 50 mm
Type


UP inlet box 6/5 50mm for socket 3x type 13 FLF

Switch type function

UP flush-mount socket

Product type

UP socket

Factory colour

Black

Content

1 pc(s)

Material

Thermoplastic

Description

The devices from the Feller FLF range offer all advantages and proven safety and reliability in the smallest possible space. They impress with their limited space for sockets and switches, such as control panels, door frames, cable and floor channels, and in floor sockets. The FLF devices can be combined almost indefinitely, either individually or as a central combination of different functional elements.

Proven security and reliability in the smallest room.
Versatile combination possibilities of the most different functional elements.
Use on control panels, in door frames, in cables and floor channels as well as in floor boxes.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.