
Number
Total (€ 299.00 / piece)
€ 299.00
incl. VAT
14-day return policy included
Technical specifications
- Type
RCK-TGUM/BL16+3/10,0PUR-U
- Product type
Sensor/actuator cable
- Connector type
Socket, straight
- Connector standard
Sensor connector
- Connection side A
Cable, open end
- Connection side B
M12 socket, straight
- No. of pins
19
- Cable length
10.00 m
- Jacket material
PUR
- Nominal voltage
150 V
- Outside Ø
1.50 mm
- Cross-section (sensor/actuator wiring)
0.50 mm²
- Connection
Open end cable
- Thread type connection side
M12
- Cable colour
Black
IP65
IP67
- Manufacturer part #
1684069
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 587561 Female connector RCK-TGUM/BL16+3/10,0PUR-U 1684069 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 587561 Female connector RCK-TGUM/BL16+3/10,0PUR-U 1684069 Phoenix Contact
Description
Female connector, Number of positions: 19, Status indication: No; Master cable connection: M23 socket, Cable length: 10 m, Shielding: No






























