• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Female insert STG-MTN 0,5-1,0 BA 3190629 Phoenix Contact

Packaging type
Package
Connection
Socket
Manufacturer part #
3190629
Industrial packaging
Yes
Content
4000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4000 pc(s))
Total (€ 0.35 / piece)
€ 1,415.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Female insert STG-MTN 0,5-1,0 BA

  • STG-MTN 0.5-1.0 BA
  • Industrial packaging with 4000 pieces

Technical specifications

Packaging type

Package

Connection

Socket

Manufacturer part #

3190629

Industrial packaging

Yes

Content

4000 pc(s)

Type

STG-MTN 0,5-1,0 BA

Cross section (flexible) (max.)

1.0 mm²

Cross section (inflexible) (max.)

1.0 mm²

Cross section (flexible) (min.)

0.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715397 Female insert STG-MTN 0,5-1,0 BA 3190629 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715397 Female insert STG-MTN 0,5-1,0 BA 3190629 Phoenix Contact

Description

Module female contact, is inserted into the MSTBC connector shell after the conductor has been crimped, for conductors from 0.5 - 1.0 mm², ribbon contact

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)