• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fenix Light FECL20R CL20R LED (monochrome) Camping light 300 lm Li-ion rechargeable batteries 91 g Orange

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Camping light

Bulb type

LED (monochrome)

Light duration (max.)

5 h

Power supply (LOV)

Li-ion rechargeable batteries

Light-on time

6 hours

Length

72 mm

Height

50 mm

Illumination range

15 m

Width

50 mm

Batteries

1

Factory colour

Orange

Luminous flux

300 lm

Weight

91 g

Dim

(L x W x H) 72 x 50 x 50 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369253 Fenix Light FECL20R CL20R LED (monochrome) Camping light 300 lm Li-ion rechargeable batteries 91 g Orange

Description

The Fenix CL20R is a rechargeable camping light which is equipped with neutral white and red LEDs and a maximum of 300 lumen. With 4 output levels for white light and 2 output levels for red light, the CL20R meets the lighting requirements in various camping environments. The CL20R is driven by the in-built 1600 mAh Li-polymer rechargeable battery.

This text is machine translated.

Features

  • Beam range: Approx. 15 m
  • Water-tightness IP66
  • 50,000 hours of LED life
  • Operation with built-in 1600 mAh Li-polymer rechargeable battery
  • 4 output level white light
  • 2 output level red light
  • Magnetic base and hanging loop
  • Electronic control for a constant brightness
  • Single electronic switch
  • Compact design
  • Made from high-quality plastic, smooth anti-gloss finish

Scope of delivery

  • Fenix CL20R
  • USB cable

What kind of Camping, Outdoor & Scuba Lamps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.