• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FerdyF. 1900-11 Royal blue Clarino® Synthetic-Leather Gants Mechanics Allrounder EN 388

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1900 Royal-blue Clarino® Synthetic-Leather Allrounder Mechanics Gloves M, L, XL EN 388

  • With hook & loop fastener
  • Thumb and fingertips strengthened with additional synthetic leather
  • Padded, elastic spandex back for perfect fit
  • Icon of a hammer on a sign with the number '2121' underneath. Symbolises protection or defence.

Technical specifications

Product type

Work glove

Protection class

CAT II

Material (palm)

Polyamide

Polyurethane

Size

11

XXL

Factory colour

Royal blue

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Spandex

Standards

EN 388

Material (details)

Clarino® Synthetic-Leather

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 676395 FerdyF. 1900-11 Royal blue Clarino® Synthetic-Leather Gants Mechanics Allrounder EN 388

Description

The Universal for all the Work, calling your hands: Wood construction, Assembly, Mechanics, Tool handling, Sport, Leisure, in the Garden and for countless other Applications at medium load and wear fine sense of Touch.

Features

  • Padded elastic Spandex-Fit for Back and Protection
  • Ventilated Finger gaps
  • Doubled Reinforcements on the Fingers and Thumb
  • Semi-integrated hand-joint bases with hook-and-loop.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.