• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FerdyF. 1900-7 Royal blue Clarino® Synthetic-Leather Gants Mechanics Allrounder EN 388

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1900 Royal-blue Clarino® Synthetic-Leather Allrounder Mechanics Gloves M, L, XL EN 388

  • With hook & loop fastener
  • Thumb and fingertips strengthened with additional synthetic leather
  • Padded, elastic spandex back for perfect fit
  • Icon of a hammer on a sign with the number '2121' underneath. Symbolises protection or defence.

Technical specifications

Product type

Work glove

Protection class

CAT II

Material (palm)

Polyamide

Polyurethane

Size

7

S

Factory colour

Royal blue

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Spandex

Standards

EN 388

Material (details)

Clarino® Synthetic-Leather

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 676393 FerdyF. 1900-7 Royal blue Clarino® Synthetic-Leather Gants Mechanics Allrounder EN 388

Description

The Universal for all the Work, calling your hands: Wood construction, Assembly, Mechanics, Tool handling, Sport, Leisure, in the Garden and for countless other Applications at medium load and wear fine sense of Touch.

Features

  • Padded elastic Spandex-Fit for Back and Protection
  • Ventilated Finger gaps
  • Doubled Reinforcements on the Fingers and Thumb
  • Semi-integrated hand-joint bases with hook-and-loop.

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.